There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
86 V AC
265 V AC
2.5 A
2.5 A
120 W
Adjustable
48 V DC
1 x
Screw terminal
(L x W x H) 110 x 72 x 90 mm
440 g
56 V DC
48 V DC
70 °C
-25 °C
TPC 120-148
1 pc(s)
Surge protection
72 mm
90 mm
110 mm
TPC 120-148
87 %
Certified by EU Garan
Datasheet 1083052 TracoPower TPC 120-148 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1083052 TracoPower TPC 120-148 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1083052 TracoPower TPC 120-148 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1083052 TracoPower TPC 120-148 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)