• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 15-136-J SMPSU 36 V DC 0.41 A 15 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TPP 15-Series

  • Output 36 V DC / 0.41 A
  • Power 15 W
  • Connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

0.41 A

Output current (max.) - rounded

410 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 71.7 x 28.9 x 20.9 mm

Output voltage (max.)

36 V DC

Connection

Connector

15 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

85 °C

Max. operating temperature (derating)

70 °C

Operating temperature (min.)

-40 °C

Weight

48 g

Width

28.9 mm

Height

20.9 mm

Length

71.7 mm

Type

TPP 15-136-J

Output current (min.)

0 mA

Output voltage (min.)

36 V DC

Max. temperature

85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1972399 TracoPower TPP 15-136-J SMPSU 36 V DC 0.41 A 15 W

Datasheet 1972399 TracoPower TPP 15-136-J SMPSU 36 V DC 0.41 A 15 W