• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 450-112-M SMPSU 13 V DC 37.5 A 450 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC switching power supply, TPP 450 series

  • Output 13 V DC / 37.5 A
  • Power 450 W
  • Connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

37.5 A

Output current (max.) - rounded

37.5 A

Min. input voltage

85 V AC

Dim

(L x W x H) 148.2 x 80.0 x 40.6 mm

Output voltage (max.)

13 V DC

Connection

Connector

450 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

80 °C

Max. operating temperature (derating)

60 °C

Operating temperature (min.)

-40 °C

Weight

552 g

Width

80.0 mm

Height

40.6 mm

Length

148.2 mm

Type

TPP 450-112-M

Output current (min.)

0 mA

Output voltage (min.)

11 V DC

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1972270 TracoPower TPP 450-112-M SMPSU 13 V DC 37.5 A 450 W

Datasheet 1972270 TracoPower TPP 450-112-M SMPSU 13 V DC 37.5 A 450 W