• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TPP 30-124-J SMPSU 24 V DC 1.25 A 30 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC/DC-Switching power supply, TPP 30-Series

  • Output 24 V DC / 1.25 A
  • Power 30 W
  • Jack connector

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Min. input voltage

85 V AC

Dim

(L x W x H) 100.3 x 38.1 x 25.4 mm

Output voltage (max.)

24 V DC

Connection

Jack connector

30 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

85 °C

Max. operating temperature (derating)

60 °C

Operating temperature (min.)

-40 °C

Weight

119 g

Width

38.1 mm

Height

25.4 mm

Length

100.3 mm

Type

TPP 30-124-J

Output current (min.)

0 mA

Output voltage (min.)

24 V DC

Max. temperature

85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1972374 TracoPower TPP 30-124-J SMPSU 24 V DC 1.25 A 30 W

Datasheet 1972374 TracoPower TPP 30-124-J SMPSU 24 V DC 1.25 A 30 W

User & Safety Instructions

User & Safety Instructions 1972374 TracoPower TPP 30-124-J SMPSU 24 V DC 1.25 A 30 W

More interesting products

(*All information is plus legal VAT)