
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TRA 3-0512
- Nominal voltage
5 V DC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
5.5 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
250 mA
- Output current (max.) - rounded
250 mA
- Efficiency (max.)
87 %
3 W
- Insulation voltage
1000 V DC
- Enclosure
SIL
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 19.5 x 13.4 x 7.6 mm
- Height
7.6 mm
- Length
19.5 mm
- Width
13.4 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Weight
2.2 g
- Content
1 pc(s)
- Type
TRA 3-0512
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1511255 TracoPower TRA 3-0512 DC/DC converter (print) 5 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1511255 TracoPower TRA 3-0512 DC/DC converter (print) 5 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1511255 TracoPower TRA 3-0512 DC/DC converter (print) 5 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Description
Part regulated output (load), high power density in the SIL-housing, industry-standard pinning, E/A-insulation 1000 V/DC.
This text is machine translated.
This text is machine translated.










