• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TRA 3-0511 DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TRA 3-0511

Nominal voltage

5 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

5.5 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

600 mA

Output current (max.) - rounded

600 mA

Efficiency (max.)

83 %

3 W

Insulation voltage

1000 V DC

Enclosure

SIL

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 19.5 x 13.4 x 7.6 mm

Height

7.6 mm

Length

19.5 mm

Width

13.4 mm

Output voltage (max.)

5 V DC

Output voltage (min.)

5 V DC

Weight

2.2 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371467 TracoPower TRA 3-0511 DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3371467 TracoPower TRA 3-0511 DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3371467 TracoPower TRA 3-0511 DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3371467 TracoPower TRA 3-0511 DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

Part regulated output (load), high power density in the SIL-housing, industry-standard pinning, E/A-insulation 1000 V/DC.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)