
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TRA 3-2411
- Nominal voltage
24 V DC
- Min. input voltage
21.6 V DC
- Input voltage (max.)
26.4 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
600 mA
- Output current (max.) - rounded
600 mA
- Efficiency (max.)
82 %
3 W
- Insulation voltage
1000 V DC
- Enclosure
SIL
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 19.5 x 13.4 x 7.6 mm
- Height
7.6 mm
- Length
19.5 mm
- Width
13.4 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Weight
2.2 g
- Content
1 pc(s)
- Type
TRA 3-2411
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1511262 TracoPower TRA 3-2411 DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1511262 TracoPower TRA 3-2411 DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1511262 TracoPower TRA 3-2411 DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Description
Part regulated output (load), high power density in the SIL-housing, industry-standard pinning, E/A-insulation 1000 V/DC.
This text is machine translated.
This text is machine translated.










