DC/DC converter (SMD)
TRN 1SM
4.5 V DC
13.20 V DC
2 x
45 mA
45 mA
83 %
1 W
1600 V DC
Solder pins
-40 °C
90 °C
(L x W x H) 11.90 x 11.30 x 7.60 mm
7.60 mm
11.90 mm
11.30 mm
Yes
12 V DC
-12 V DC
12 V DC
-12 V DC
2.10 g
1 pc(s)
Datasheet 2196068 TracoPower TRN 1-0522SM DC/DC converter (SMD) 45 mA 1 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2196068 TracoPower TRN 1-0522SM DC/DC converter (SMD) 45 mA 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2196068 TracoPower TRN 1-0522SM DC/DC converter (SMD) 45 mA 1 W No. of outputs: 2 x Content 1 pc(s)