There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN) DC/DC
+24.0 V DC
+24.0 V DC
25000 mA
25 A
600 W
1 x
Screw terminal
(L x W x H) 115.0 x 54.0 x 110.0 mm
500 g
+28.0 V DC
+24.0 V DC
70 °C
40 °C
-25 °C
TSP-BCM24A
1 pc(s)
Surge protection
54.0 mm
110.0 mm
115.0 mm
70 °C
-25 °C
TSP-BCM24A
Datasheet 1972315 TracoPower TSP-BCM24A Rail mounted PSU (DIN) DC/DC 25000 mA 600 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1972315 TracoPower TSP-BCM24A Rail mounted PSU (DIN) DC/DC 25000 mA 600 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1972315 TracoPower TSP-BCM24A Rail mounted PSU (DIN) DC/DC 25000 mA 600 W No. of outputs:1 x Content 1 pc(s)