DC/DC converter (module)
TZL 100-2412
24 V DC
4.5 V DC
5.5 V DC
1 x
12 V DC
8.5 A
8.5 A
80 %
100 W
1500 V DC
Screw terminal
-10 °C
60 °C
(L x W x H) 208 x 95 x 38 mm
38 mm
208 mm
95 mm
12 V DC
12 V DC
800 g
1 pc(s)
Cta 100-2412
Certified by EU Garan
Datasheet 1511378 TracoPower TZL 100-2412 DC/DC converter (module) 24 V DC 12 V DC 8.5 A 100 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1511378 TracoPower TZL 100-2412 DC/DC converter (module) 24 V DC 12 V DC 8.5 A 100 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1511378 TracoPower TZL 100-2412 DC/DC converter (module) 24 V DC 12 V DC 8.5 A 100 W No. of outputs: 1 x Content 1 pc(s)