• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TZL 150-2424 DC/DC converter (module) 24 V DC 12 V DC 6.3 A 150 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (module)

Type

TZL 150-2424

Nominal voltage

24 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

9 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

6.3 A

Output current (max.) - rounded

6.3 A

Efficiency (max.)

80 %

150 W

Insulation voltage

1500 V DC

Connection

Screw terminal

Operating temperature (min.)

-10 °C

Operating temperature (max.)

60 °C

Dim

(L x W x H) 211 x 99 x 50 mm

Height

50 mm

Length

211 mm

Width

99 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Weight

890 g

Content

1 pc(s)

Type

Cta 150-2424

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1511383 TracoPower TZL 150-2424 DC/DC converter (module) 24 V DC 12 V DC 6.3 A 150 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 1511383 TracoPower TZL 150-2424 DC/DC converter (module) 24 V DC 12 V DC 6.3 A 150 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1511383 TracoPower TZL 150-2424 DC/DC converter (module) 24 V DC 12 V DC 6.3 A 150 W No. of outputs: 1 x Content 1 pc(s)

Description

Compact metal casing with screw terminal, 2:1 input range, input/output insulation 1500 V/DC, reverse polarity protection at the input, short-circuit proof. Soft start, Low inrush current surge.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)