PCIe SSD 250sThe PCIe SSD 250S offers ultra-fast speeds, providing maximum performance, low latency and high stability for demanding video editors, gamers and software developers. Equipped with a PCI Express® Gen 4 x4 interface, 3D NAND flash, a 8-channel controller and DRAM cache, the PCIe SSD 250S is ready for peak performance.Incredibly fastTranscend's PCIe SSD 250S is compatible with the latest NMEA 1.4 standard and supports the PCIe™ Gen4 x4 interface, WAS means that four lanes transmit and receive data at the same time. Your 8 channel controller delivers sequential read/write speeds of up to 7,200/6,500 MB/s and IOPS of up to 530,000, WAS delivers impressive performance and response time for desktop PCs and laptops.Note: Performance based on CrystalDiskMark v6.0.2.Even higher with the new generation of PCIe 4.0The PCIe SSD 250S has the new PCIe 4.0 specification. It supports a bandwidth of 16 GT/s per lane as compared to 8 GT/s per lane in PCIe 3.0. PCIe 4.0 is backwards compatible with PCIe 3.0 which increases processing speeds for your computer and guarantees lower system latency. For content developers and gamers, this means a smooth and immersive experience without waiting!Cool and temperature stableThe PCIe SSD 250S is equipped with an integrated ultra-thin graph heat sink that effectively improves the heat dissipation of the compact SSD. The high conductivity of graphs cools the system quickly and ensures a stable equipment performance.Small in size, large in capacityThe PCIe SSD 250S has an M.2 2280 form factor. Despite its slim exterior, its capacity is 2 TB, WAS makes it a great possibility for gamers, video editors and software developers to expand their storage space!Higher endurance, higher reliabilityThe Transcend PCIe SSD 250S is equipped with LDPC (low-density parity check) encoding and a powerful ECC algorithm for secure storage of data. The PCIe SSD 250S is equipped with a dynamic thermal throttling mechanism, which monitors and controls the temperature precisely, providing excellent endurance and stability for high-end applications.SSD Scope softwareTranscend SSD Scope is a modern, user-friendly software that makes it easy for you to ensure that your Transcend SSD remains functional and can continue to run fast and error-free by determining the state of your drive and optimizing its performance.Guaranteed qualityThe PCIe SSD 250S is covered by a limited warranty of five years. To ensure the highest quality, Transcend SSDs are subjected to rigorous testing at all stages of production, including vibration, temperature and humidity, speed and functionality testing.
This text is machine translated.