
Highlights & Details
Transcend M.2 SSD 64GB Retail TS 64 GMTS MTS400S400S
- 64 GB storage capacity
- High-quality MLC NAND flash memory
- M.2 SSD (SATA III 6 Gb/s interface)
- Free download of the Transcend SSD Scope software
- Space-saving M.2 SSD (42 mm) - ideal for laptops and ultrabook
- This text is machine translated.
Technical specifications
- Product type
SATA M.2 internal SSD 2242
- Series
400S
- Form factor
M.2 Module 2242
- Interfaces
M.2 SATA 6 Gbps
- Memory capacity
64 GB
- Reading
560 MBps
- Writing
460 MBps
- Design height
3.5 mm
- NAS compatibility (yes/no)
Yes
- Width
22 mm
- Height
3.58 mm
- Depth
42 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- Chip set
MLC NAND flash memory
- Weight
4 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1607540 Transcend 400S 64 GB SATA M.2 internal SSD 2242 M.2 SATA 6 Gbps Retail TS64GMTS400S
Warranty Terms
Warranty Terms 1607540 Transcend 400S 64 GB SATA M.2 internal SSD 2242 M.2 SATA 6 Gbps Retail TS64GMTS400S
Description
Equipped with a SATA III 6 Gb/s interface and in a very compact design, Transcends MTS400S M.2 SSD is best for small applications, which very limited space, but still a high performance. For this reason, it is best suited for modern ultrabook as well as slim and light notebooks. By a strong controller, a SATA III 6 Gb/s interface and above-average transfer speeds of up to 560 MB/s read and 460 MB/s while writing, the M.2 SSD both the daily routine tasks as well as demanding multimedia applications.
Supports the Intel Smart Response technology.
Transcend's SATA III 6 Gb/s MTS400S M.2 SSD supports Intel ® Smart Response technology (ISRT), whereby the SSD as cache memory between the HDD and the system memory can be used. The result is the advantage of the maximum capacity of HDD to use and, at the same time, the experience of the system performance of an SSD.
ISRT observed the most used programs and documents and stores it on the SSD. This will accelerate the loading of the applications and the response time of the system considerably improves, while all other data and programs stored on the HDD. In this configuration, only one drive letter is displayed. Acting as a cache SSD has so does not have its own drive letter.
This text is machine translated.
Features
- Supports the Power Shield function in order to prevent data loss in the event of a sudden power failure
- Supports the devs leep mode, which the SATA interface completely off and thus saves more power than a conventional HDD
- DDR3 DRAM cache
- Supports the S.M.A.R.T., TRIM and NCQ commands
Scope of delivery
- SSD MTS 400 s.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























