• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend DrivePro 20 Dashcam

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dashcam

Video resolution

1920 x 1080 Pixel

Type

microSD card (up to 256 GB)

Width

30 mm

Height

90.2 mm

Depth

30 mm

Weight

0.000

Dim

(W x H x D) 30 x 90.2 x 30 mm

Factory colour

Black

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622710 Transcend DrivePro 20 Dashcam

Warranty Terms

Warranty Terms 2622710 Transcend DrivePro 20 Dashcam

Description

transcend DrivePro 20 was developed especially for motorcycle and roller drivers. With its simple and compact design, it offers you reliable safety on the roads. The Dashcam is equipped with a picture sensor of STARVIS and offers full HD 1080p recordings with 60 frames per second for crystal-clear sharpness and night recordings even under poor light conditions. Designed for a variety of weather conditions, the IP68 certified camera is water, dust, heat and shock resistant, ideal for outdoor shooting. Built-in Wi-Fi connectivity enables real-time transfers to mobile devices via the free DrivePro app. Thanks to its small and portable size, the Dashcam is very easy to transport. If you travel regularly with the scooter or work as a delivery driver, then the DrivePro 20 is the ideal Dashcam for you.

This text is machine translated.

Features

  • HD-type: Full HD
  • Main camera resolution: 1920 x 1080 pixels
  • Main camera viewing angle 140°
  • Compatible memory cards: MicroSD (TransFlash)
  • Max. Memory card size 256 GB
  • Interface: USB
  • Power source: Battery
  • Battery technology: Lithium polymer (LiPo)
  • Output voltage 5 V.
  • Width: 30 mm, Depth: 30 mm, Height: 90.2 mm.

Hints

Please check if this device is allowed in your country/travel destination before using it.

What kind of Dashcams are you looking for?

More interesting products

(*All information is plus legal VAT)