
Highlights & Details
transcend TS1TESD270C external SSD
- Compact and lightweight
- USB-A and USB-C cable included
- Storage capacity: Memory capacity: 1 TB
Technical specifications
- Product type
External SSD hard drive
- Series
ESD 270 C
- Interfaces
USB C®
USB type A
- Memory capacity
1 TB
- Reading
520 MBps
- Writing
460 MBps
- Factory colour
Black
- Width
55.7 mm
- Height
77 mm
- Depth
9.6 mm
- Weight
35 g
- Dim
(W x H x D) 55.7 x 77 x 9.6 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368251 Transcend ESD 270 C 1 TB External SSD hard drive USB C®, USB type A Black TS1TESD270C
Warranty Terms
Warranty Terms 2368251 Transcend ESD 270 C 1 TB External SSD hard drive USB C®, USB type A Black TS1TESD270C
Description
Transfer in no time at all
The ESD270C is equipped with the USB 3.1 Gen 2 interface with USB Attached SCSI Protocol (UASP) support and thus offers transfer speeds of up to 520 MB/s.
Compact and lightweight
Light luggage! The credit card-sized ESD270C with a height of only 9.6 mm fits perfectly in your wallet or wallet and takes up little space in your briefcase. The anti-scratch coating ensures that the external SSD still looks like new even after all the kilometers. With the shining black casing you are both smart and stylish.
Expand storage in a flash
The ESD270C offers a storage capacity of up to 1 TB and thus ensures that you have enough space for backups as well as for storing your high-resolution images, 4K-videos and other media files!
High compatibility
The ESD270C can be used not only with desktop and laptop computers, but also with many other devices. Mobile devices for on-the-go and game consoles also benefit from the ultra-fast transfer speeds and the additional capacity.
Notice:
1. Mobile devices must support USB OTG. Game console manufacturers can set capacity requirements for external storage. Please check compatibility prior to purchase.
2. The ESD270C is delivered formatted in the exFAT file system. However, some mobile devices may require FAT32. Please format the ESD270C on the FAT32 file system before use.
USB-A and USB-C cable included
The ESD270C comes with both a USB-C cable and a USB-C on USB-A cable to enable use with desktop PCs and laptops with USB-C or USB-3.1 interface.
Note: The USB-C on USB-A cable is equipped with a USB 3.1 Gen 1 transmission interface.
Powerful 256-bit AES encryption
transcend's ESD270C supports 256-bit AES encryption to protect hardware-level data securely and reliably. AES (Advanced Encryption Standard) is a cryptographic algorithm defined by the National Institute of Standards and Technology (NIST). Encryption and decryption are processed strictly within the SSD controller and completely independant of any operating system or program, which prevents hardware-based AES from being decrypted.
One-touch auto backup
The ESD270C is equipped with a practical auto-backup button for immediate data backup, in application with the transcend elite software.
Note: transcend Elite software is required for the One-Touch Auto-Backup feature.
Complete protection, absolute security
transcend's storage devices offer exclusive drive locking and security features. transcend Elite Software helps you protect your entire drive and the files contained in it with passwords and thus meet the high standard of information security.
transcend Elite data management
transcend Elite is an advanced data management software package that is compatible with MacOS, Windows and Android. It is available as a desktop and mobile app and can be downloaded free of charge from transcend's official website as well as from Google Play. transcend Elite offers backup and restore, data encryption, cloud backup and drive lock functions.
This text is machine translated.
Hints
System requirements
- Microsoft Windows 7
- Microsoft Windows 8
- Microsoft Windows 10
- Mac OS X 10.5 or later
Frequently Bought Together
(*All information is plus legal VAT)€ 364.98*
What kind of External SSD Hard Drives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























