
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
WD My Passport™ SSD - external SSD USB 3.2 1TB
- Storage capacity: 1TB
- Fast NVMe™ technology with read speeds of up to 1,050 MB/s1 and write speeds of up to 1,000 MB/s1
- Password-protected 256-bit AES hardware encryption
- Shock and vibration resistant. Withstands falls from a height of up to 2 meters
- Easy data backup
- Elegant and compact design
- Compatible with USB 3.2 Gen-2 and USB-C™
Technical specifications
- Product type
2.5" external SSD hard drive
- Series
My Passport
- Interfaces
USB C®
- Memory capacity
1 TB
- Reading
1050 MBps
- Writing
1000 MBps
- Factory colour
Grey
- Width
55.12 mm
- Height
8.89 mm
- Depth
100.08 mm
- Weight
0.046 kg
- Dim
(W x H x D) 55.12 x 8.89 x 100.08 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2301551 WD My Passport 1 TB 2.5" external SSD hard drive USB C® Grey WDBAGF0010BGY-WESN
User & Safety Instructions
User & Safety Instructions 2301551 WD My Passport 1 TB 2.5" external SSD hard drive USB C® Grey WDBAGF0010BGY-WESN
Description
PERFORMANCE FOR THE HIGHEST DEMANDS
Larger files and more content require more performance. The My Passport™ SSD offers read speeds of up to 1,050 MB/s2, write speeds of up to 1,000 MB/s2 and storage capacities of up to 2 TB1. This means you can access your digital Universum without restriction, anytime, anywhere.
PASSWORD PROTECTION WITH HARDWARE ENCRYPTION
Your digital content is valuable and needs reliable protection. This is exactly what 256-bit AES hardware encryption with password protection and uncomplicated data backup provide.
RUGGEDNESS THAT DOES EVERYTHING
You can take the drive with you wherever you go. Because the My Passport™ SSD has a noble metallic casing with impressive optics, which is robust enough for all eventualities. Shock and vibration resistant. Withstands falls from a height of up to 1.98 meters.
EASY DATA BACKUP
Built-in backup Software3 makes it easy to back up large files on the drive or in the Cloud4 – once set up and done! Compatible with Apple Time Machine (requires reformatting).
SSD PERFORMANCE IN THE NEW LOOK
Stylish design with high-quality metal casing – available in different colors. The My Passport™ SSD convinces inside as well as outside with high-quality components and best processing. A hard disk in proven, reliable WD quality.
FULLY COMPATIBLE AND READY TO USE
No setup required. The drive compatible with PC and Mac can be used immediately.
This text is machine translated.
Scope of delivery
- Mobile SSD
- USB Type-C™ to Type-C cable (supports USB 3.2 Gen 2)
- USB Type C to Type A Adapter
- WD Discovery™ software for data backup, password protection (online activation required)
Hints
Other operating systems require reformatting
System requirements
- Operating systems Windows® 10, Windows 8.1
- MacOS Catalina, Mojave or High Sierra
- Compatibility - USB 3.2 Gen 2 and USB-C (USB-A for legacy systems)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 250.97*
What kind of External SSD Hard Drives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































