
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Highlights & Details
Intenso SSD 128 GB USB 3.0 Portable Premium Edition Anthracite
- 128 GB storage capacity
- USB 3.0 interface
- Up to 320 MB/s read and write speed: up to 70 MB/s
- Low power consumption
- Shock-resistant
- Noiseless operation
- This text is machine translated.
Technical specifications
- Product type
External SSD hard drive
- Series
SSD Premium
- Interfaces
USB A (USB 3.2 1st gen)
- Memory capacity
128 GB
- Reading
320 MBps
- Writing
70 MBps
- Factory colour
Anthracite
- Storage media features
Aluminium casing
- Width
53 mm
- Height
9 mm
- Depth
89.5 mm
- Weight
50 g
- Dim
(W x H x D) 53 x 9 x 89.5 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1574629 Intenso SSD Premium 128 GB External SSD hard drive USB A (USB 3.2 1st gen) Anthracite 3823430
Description
1.8" Portable SSD Premium Edition Experience the fastest data backup in small format! With the external SSD Premium Edition by Intenso save your data such as photos or videos in the shortest time. Thanks to the USB 3.0 interface, you can even larger data volumes with up to 320 MB/s are transferred. While on the move is the SSD is the perfect companion, because due to its compact size, in the format of a check card you'll find it in your pocket. In contrast to conventional hard disks are based SSDs on Flash and are therefore not susceptible to shocks and noiseless. In addition, your valuable data through a high-quality and robust metal housing in anthracite-protected. Particularly hobby photographers and video graph on the external SSD real joy, because your memory intensive data quickly and reliably.
This text is machine translated.
This text is machine translated.
Scope of delivery
- SSDs
- USB 3.0 connection cable
System requirements
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.x or higher.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.97*
What kind of External SSD Hard Drives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































