
Number
Total (€ 439.00 / piece)
€ 439.00
incl. VAT
14-day return policy included
Highlights & Details
Portable SSD T9 2TB Black
- External high-speed memory in compact, lightweight and non-slip housing
- Thanks to USB 3.2 2x 2nd Gen, the T9 reaches read/write speed of up to 2,000 MB/s.
- Password protection based on AES 256-bit hardware encryption
- Thanks to the robust casing the T9 can survive falls from a height of up to 3 meters
- Compatible with PCs, Macs, Android™ devices, game consoles, and 12K camera
Technical specifications
- Product type
External SSD hard drive
- Series
Portable T9
- Interfaces
USB C®
USB A (USB 3.2 2nd gen)
- Memory capacity
2 TB
- Reading
2000 MBps
- Writing
2000 MBps
- Factory colour
Black
- Storage media features
256-bit AES encryption
- Width
88 mm
- Height
60 mm
- Depth
14 mm
- Weight
122 g
- Formatted according to
Windows
MacOS
- Dim
(W x H x D) 88 x 60 x 14 mm
- Screen size diagonal (inches)
0 inch
- Keyboard layout
English, QWERTY
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998419 Samsung Portable T9 2 TB External SSD hard drive USB C®, USB A (USB 3.2 2nd gen) Black MU-PG2T0B/EU
Description
Speed when you need it
Transfer a 2 GB file in just under 1 second. Thanks to USB 3.2 2x 2nd Gen and the built-in PCIe-NVMe™ technology, the PSSD T9 achieves sequential read/write speeds of up to 2,000 MB/s. This saves you time to load and speeds up your workflow. For productivity at the Hohem level.
A real team player
Synchronise your devices smoothly with the portable SSD T9. It is compatible with PCs, Macs, Android™ devices, games consoles, 12K cameras and more. Also included are two USB cables Type-C to C and Type-C to A so you can find flexible connection.
Remain cool till the end.
Equipped with the Dynamic Thermal Guard from Samsung, the PSSD T9 can reduce potential performance loss through overheating and ensure high transmission speeds. It also complies with the international safety standard IEC 62368-1 and thus offers an additional level of reliability and safety.
Protect, WAS is important to you
Creative works are irreplaceable. That's why the PSSD T9 is robust enough to protect your data even when dropped from a height of 3 meters. And with an AES 256-bit encrypted password you can go completely safe.
This text is machine translated.
Transfer a 2 GB file in just under 1 second. Thanks to USB 3.2 2x 2nd Gen and the built-in PCIe-NVMe™ technology, the PSSD T9 achieves sequential read/write speeds of up to 2,000 MB/s. This saves you time to load and speeds up your workflow. For productivity at the Hohem level.
A real team player
Synchronise your devices smoothly with the portable SSD T9. It is compatible with PCs, Macs, Android™ devices, games consoles, 12K cameras and more. Also included are two USB cables Type-C to C and Type-C to A so you can find flexible connection.
Remain cool till the end.
Equipped with the Dynamic Thermal Guard from Samsung, the PSSD T9 can reduce potential performance loss through overheating and ensure high transmission speeds. It also complies with the international safety standard IEC 62368-1 and thus offers an additional level of reliability and safety.
Protect, WAS is important to you
Creative works are irreplaceable. That's why the PSSD T9 is robust enough to protect your data even when dropped from a height of 3 meters. And with an AES 256-bit encrypted password you can go completely safe.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 726.98€ 708.98*
What kind of External SSD Hard Drives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































