
Highlights & Details
Samsung T7 Shield Portable SSD - 2 TB - USB 3.2 Gen 2 external SSD Black (MU-PE2T0S/EU)
- External high-speed storage in compact pocket size and capacities up to 2 TBThanks to USB 3.2 Gen 2 up to 9.5 times faster than external hard disks with read speeds of up to 1,050 MB/s and write speeds of up to 1,000 MB/s.Slim and stylish: Compact and high-quality aluminum housing available in metallic red, indigo blue or titanium grayThe two USB-cable type C on C and type C on A provided enable the connection to PCs, Macs, Android devices, smart TVs and game consolesSecurity for your data: Withstand falls from a height of up to two meters and can be encrypted by password if desired
Technical specifications
- Product type
External SSD hard drive
- Series
Portable T7 Shield
- Interfaces
USB A (USB 3.2 2nd gen)
- Memory capacity
2 TB
- Reading
1050 MBps
- Writing
1000 MBps
- Factory colour
Black
- Storage media features
PC/Mac
- Width
100 mm
- Height
50 mm
- Depth
150 mm
- Weight
98 g
- Dim
(W x H x D) 100 x 50 x 150 mm
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583080 Samsung Portable T7 Shield 2 TB External SSD hard drive USB A (USB 3.2 2nd gen) Black PC/Mac MU-PE2T0S/EU
Warranty Terms
Warranty Terms 2583080 Samsung Portable T7 Shield 2 TB External SSD hard drive USB A (USB 3.2 2nd gen) Black PC/Mac MU-PE2T0S/EU
Description
This text is machine translated.
Scope of delivery
- External SSD
- USB cable type-C to C and type-A to A.
- User manual.
System requirements
- The Samsung software for the Portable SSD T7 Shield requires Windows version 7 or MacOS version 10.10 or higher (Yosemite). The Android app works with Android version 5.0 (Lollipop). Older system versions are not supported and may not function properly.The Portable SSD T7 Shield is not compatible with older versions of the Samsung Portable SSD software.
What kind of External SSD Hard Drives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































