
Highlights & Details
SanDisk Extreme Portable SSD
- Memory capacity: 2 TB
- Up to 1050MB/sec. Read speed
- Fast, high-capacity, mobile NVMe™ SDD
- Almost 2x faster than the previous generation
- Fall-safe, IP55 water and dust protection, x-rays and shock-proof
- Convenient snap hook for attachment to belt or backpack loops
- Protect private content with built-in hardware encryption
- Compatible with a variety of smartphones with USB Type C™ port for fast, easy backups.
- From SanDisk®, the brand that professional photographers from all over the world trust
Technical specifications
- Product type
2.5" external SSD hard drive
- Series
Extreme® Portable
- Interfaces
USB A (USB 3.2 2nd gen)
- Memory capacity
2 TB
- Reading
1050 MBps
- Writing
1000 MBps
- Factory colour
Black
Orange
- Storage media features
IP55 certified (dust and water-proof)
- Width
52.42 mm
- Height
100.54 mm
- Depth
8.95 mm
- Weight
0.122 kg
- Formatted according to
Windows
MacOS
- Dim
(W x H x D) 52.42 x 100.54 x 8.95 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2304622 SanDisk Extreme® Portable 2 TB 2.5" external SSD hard drive USB A (USB 3.2 2nd gen) Black, Orange SDSSDE61-2T00-G25
User & Safety Instructions
User & Safety Instructions 2304622 SanDisk Extreme® Portable 2 TB 2.5" external SSD hard drive USB A (USB 3.2 2nd gen) Black, Orange SDSSDE61-2T00-G25
Description
This text is machine translated.
System requirements
- Compatible with PC & Mac computers — no driver required
- Windows® 10, 8, 7
- Mac OS 10.6+
Frequently Bought Together
(*All information is plus legal VAT)€ 401.97*
What kind of External SSD Hard Drives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































