
Number
Total (€ 349.00 / piece)
€ 349.00
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Western Digital My Passport™ SSD 2TB
- Storage capacity: 2TB
- Fast-paced NVMe™ technology with read speeds of up to 1,050 MB/s1 and write speeds of up to 1,000 MB/s1
- Password-protected 256-bit AES hardware encryption
- Shock- and vibration-proof. Resists falls from a height of up to 2 meters
- Simple data backup
- Elegant and compact design
- Compatible with USB 3.2 Gen-2 and USB-C®
Technical specifications
- Product type
2.5" external SSD hard drive
- Series
My Passport
- Interfaces
USB C®
- Memory capacity
2 TB
- Reading
1050 MBps
- Writing
1000 MBps
- Factory colour
Grey
- Width
55.12 mm
- Height
8.89 mm
- Depth
100.08 mm
- Weight
130 g
- Dim
(W x H x D) 55.12 x 8.89 x 100.08 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2301555 WD My Passport 2 TB 2.5" external SSD hard drive USB C® Grey WDBAGF0020BGY-WESN
User & Safety Instructions
User & Safety Instructions 2301555 WD My Passport 2 TB 2.5" external SSD hard drive USB C® Grey WDBAGF0020BGY-WESN
Description
PERFORMANCE FOR THE HIGHEST DEMANDS
Larger files and more content require more performance. The My Passport™ SSD offers read speeds of up to 1,050 MB/s2, write speeds of up to 1,000 MB/s2 and storage capacities of up to 2 TB1. This means you can access your digital Universum unrestrictedly and everywhere.
PASSWORD PROTECTION WITH HARDWARE ENCRYPTION
Your digital content is valuable and needs reliable protection. This is exactly what a 256-bit AES hardware encryption with password protection as well as an easy data backup is all about.
ROBUSTNESS THAT TAKES PART IN EVERYTHING
You can take the drive everywhere with you. The My Passport™ SSD has an elegant metal housing with an impressive appearance, which is robust enough for all eventualities. Shock- and vibration-proof. Resists falls from a height of up to 1.98 meters.
SIMPLE DATA BACKUP
Integrated backup software3 makes it easy to backup large files on the drive or in the Cloud4 – set up once and it is ready! Compatible with Apple Time Machine (requires reformatting).
SSD PERFORMANCE IN A NEW LOOK
Stylish design with high-quality metal casing – available in different colors. The My Passport™ SSD impresses both inside and outside with high-quality components and excellent workmanship. A hard drive with proven, reliable WD quality.
FULLY COMPATIBLE AND READY TO USE
No setup required. The drive compatible with PC and Mac can be used immediately. The My Passport™ SSD features USB 3.2 Gen-2 technology, comes with a USB-C® cable and also offers a USB-A adapter for working with older devices.
This text is machine translated.
Scope of delivery
- Mobile SSD
- USB-C® to Type-C cable (supports USB 3.2 Gen 2)
- USB-C to type A adapter
- WD Discovery™ data protection software, password protection (requires online activation)
Hints
Other operating systems require reformatting
System requirements
- Operating systems Windows® 10, Windows 8.1
- MacOS Catalina, Mojave or High Sierra
- Compatibility – USB 3.2 Gen 2 and USB-C® (USB-A for older systems)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 364.98*
What kind of External SSD Hard Drives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































