
Highlights & Details
SanDisk Extreme PRO® Portable SSD 2000 MB/s.
- Powerful NVMe SSD performance - 2000 MB/s read/write
- Almost twice as fast as our previous generation
- Forged aluminum housing acts as a heatsink for sustained speeds
- Fall protection and IP55 water and dust resistance
- Keep confidential content secret with the provided hardware encryption
- Compatible with a range of C-type USB smartphones
- Convenient carabiner strap for securing your drive.
- From SanDisk, the brand that professional photographers worldwide trust
Technical specifications
- Product type
2.5" external SSD hard drive
- Series
Extreme® Pro Portable
- Interfaces
USB A (USB 3.2 2nd gen)
- Memory capacity
2 TB
- Reading
2000 MBps
- Writing
2000 MBps
- Factory colour
Black
Orange
- Storage media features
IP55 certified (dust and water-proof)
- Width
57.83 mm
- Height
110.80 mm
- Depth
10.31 mm
- Weight
0.16 kg
- Formatted according to
Windows
MacOS
- Dim
(W x H x D) 57.83 x 110.80 x 10.31 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2304620 SanDisk Extreme® Pro Portable 2 TB 2.5" external SSD hard drive USB A (USB 3.2 2nd gen) Black, Orange SDSSDE81-2T00-G25
Description
This text is machine translated.
System requirements
- For PC & Mac computers - no driver required
- Windows 10/8/7
- Mac OS 10.9+
Frequently Bought Together
(*All information is plus legal VAT)€ 464.98*
What kind of External SSD Hard Drives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































