
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
microSDXC card
- Memory capacity
128
- Speed class
Class 10
UHS-I
- Reading
100 MBps
- Writing
45 MBps
- Storage media features
incl. SD adapter
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1932449 Transcend High Endurance 350V microSDXC card 128 Class 10, UHS-I incl. SD adapter
Information
Information 1932449 Transcend High Endurance 350V microSDXC card 128 Class 10, UHS-I incl. SD adapter
Warranty Terms
Warranty Terms 1932449 Transcend High Endurance 350V microSDXC card 128 Class 10, UHS-I incl. SD adapter
Description
MicroSDXC 350V
Transcend's High Endurance microSDXC 350V memory cards are designed for Dashcams, security cameras and surveillance systems and therefore meet the requirements of write-intensive applications. To ensure maximum reliability, the High Endurance microSDXC 350V memory cards undergo extensive tests under harsh conditions. The cards should be protected against water, extreme temperatures, electrostatic discharge, X-rays and impacts.
For write-intensive applications
Dashboard cameras and security cameras require stable recording performance over a long period of time to ensure critical moments are recorded. The High Endurance microSDXC 350V memory cards from Transcend offer extraordinary terabytes of written (TBW) values of up to 170 TB and provide information about the total data quantity, with which the card can be written over the entire life span.
Stability and reliability you can rely on
The microSDXC 350V memory cards from Transcend offer a reliable performance, which makes them suitable for write-intensive applications and ensure that evidence is recorded in full HD and without loss of image.
No-end storage space
The microSDXC 350V memory cards from Transcend possess a capacity of up to 128 GB - adequate space for thousands of photos and hours of full HD videos. So you don't have to worry about running out of space.
Extremely tough
To provide the best performance and stability, Transcend microSD memory cards are tested for extreme conditions. They are temperature-resistant, waterproof, shock-resistant, X-ray-resistant and withstand static electricity
RecoveRx software
Transcend offers the exclusive RecoveRx data recovery software, with which you can search the Transcend storage medium thoroughly for traces of deleted photos, documents, music and videos.
This text is machine translated.
Transcend's High Endurance microSDXC 350V memory cards are designed for Dashcams, security cameras and surveillance systems and therefore meet the requirements of write-intensive applications. To ensure maximum reliability, the High Endurance microSDXC 350V memory cards undergo extensive tests under harsh conditions. The cards should be protected against water, extreme temperatures, electrostatic discharge, X-rays and impacts.
For write-intensive applications
Dashboard cameras and security cameras require stable recording performance over a long period of time to ensure critical moments are recorded. The High Endurance microSDXC 350V memory cards from Transcend offer extraordinary terabytes of written (TBW) values of up to 170 TB and provide information about the total data quantity, with which the card can be written over the entire life span.
Stability and reliability you can rely on
The microSDXC 350V memory cards from Transcend offer a reliable performance, which makes them suitable for write-intensive applications and ensure that evidence is recorded in full HD and without loss of image.
No-end storage space
The microSDXC 350V memory cards from Transcend possess a capacity of up to 128 GB - adequate space for thousands of photos and hours of full HD videos. So you don't have to worry about running out of space.
Extremely tough
To provide the best performance and stability, Transcend microSD memory cards are tested for extreme conditions. They are temperature-resistant, waterproof, shock-resistant, X-ray-resistant and withstand static electricity
RecoveRx software
Transcend offers the exclusive RecoveRx data recovery software, with which you can search the Transcend storage medium thoroughly for traces of deleted photos, documents, music and videos.
This text is machine translated.
Scope of delivery
- MicroSDXC card
- Incl. SD card adapter.























