
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Transcend JetFlash 790 USB 3.0 Flash Drive 16 GB
- 16 GB memory capacity
- USB 3.0 interface
- Capless design with slide-out USB connector
- LED usage status indicator
Technical specifications
- Product type
USB stick
- Memory capacity
16 GB
- Interfaces
USB A (USB 3.1 1st gen)
- Writing
12 MBps
- Reading
90 MBps
- Storage media features
retractable USB port
- Factory colour
Black
Blue
- Weight
5 g
- Dim
(W x H x D) 21 x 10 x 63 mm
- Width
21 mm
- Height
10 mm
- Depth
63 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1230611 Transcend JetFlash® 790 USB stick 16 GB Black, Blue TS16GJF790K USB A (USB 3.1 1st gen)
User & Safety Instructions
User & Safety Instructions 1230611 Transcend JetFlash® 790 USB stick 16 GB Black, Blue TS16GJF790K USB A (USB 3.1 1st gen)
User & Safety Instructions 1230611 Transcend JetFlash® 790 USB stick 16 GB Black, Blue TS16GJF790K USB A (USB 3.1 1st gen)
Warranty Terms
Warranty Terms 1230611 Transcend JetFlash® 790 USB stick 16 GB Black, Blue TS16GJF790K USB A (USB 3.1 1st gen)
Description
The capless JetFlash 790 USB 3.0 Flash Drive utilizes a retractable USB connector to shield your data while in transit. Simply push/pull the colored slider to expose/retract the connector. Best of all, the JetFlash 790 sports the next generation SuperSpeed USB 3.0 specification and up to an incredible 128GB capacity. This combination of blazing fast data transfer rates and substantial storage space make it easier than ever to store, carry and share all your digital files wherever you go.
Scope of delivery
- USB stick.
System requirements
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.4 or later
- Linux Kernel 2.6.31 or later.
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


