• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetFlash® 790 USB stick 128 GB Black, Blue TS128GJF790K USB A (USB 3.1 1st gen)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend JetFlash 790 USB 3.0 Flash Drive 128 GB

  • 128 GB memory capacity
  • USB 3.0 interface
  • Capless design with slide-out USB connector
  • LED usage status indicator
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.1 1st gen)

Writing

45 MBps

Reading

90 MBps

Storage media features

retractable USB port

Factory colour

Black

Blue

Weight

5 g

Dim

(W x H x D) 21 x 10 x 63 mm

Width

21 mm

Height

10 mm

Depth

63 mm

Wireless charging

No

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1230614 Transcend JetFlash® 790 USB stick 128 GB Black, Blue TS128GJF790K USB A (USB 3.1 1st gen)

User & Safety Instructions 1230614 Transcend JetFlash® 790 USB stick 128 GB Black, Blue TS128GJF790K USB A (USB 3.1 1st gen)

Warranty Terms

Warranty Terms 1230614 Transcend JetFlash® 790 USB stick 128 GB Black, Blue TS128GJF790K USB A (USB 3.1 1st gen)

Description

The capless JetFlash 790 USB 3.0 Flash Drive utilizes a retractable USB connector to shield your data while in transit. Simply push/pull the colored slider to expose/retract the connector. Best of all, the JetFlash 790 sports the next generation SuperSpeed USB 3.0 specification and up to an incredible 128GB capacity. This combination of blazing fast data transfer rates and substantial storage space make it easier than ever to store, carry and share all your digital files wherever you go.

Scope of delivery

  • USB stick.

System requirements

  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10.4 or later
  • Linux Kernel 2.6.31 or later.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)