• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetFlash 920 USB stick 256 GB Spaceship grey TS256GJF920 USB A (USB 3.2 1st gen)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend USB stick JetFlash 920 256GB USB 3.2 (Gen1) Spacey gray

  • 256 GB storage capacity
  • USB 3.2 (Gen1) interface with USB type A design
  • Write speeds of up to 400MB/s.
  • Aluminum metal housing with sandblasted surface
  • 4GB in less than 15 seconds
  • Elegant and stable design
  • This text is machine translated.

Technical specifications

Product type

USB stick

Memory capacity

256 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

420 MBps

Reading

400 MBps

Storage media features

Steel casing

Factory colour

Spaceship grey

Weight

10 g

Dim

(W x H x D) 20 x 7.8 x 62 mm

Width

20 mm

Height

7.8 mm

Depth

62 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268545 Transcend JetFlash 920 USB stick 256 GB Spaceship grey TS256GJF920 USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 2268545 Transcend JetFlash 920 USB stick 256 GB Spaceship grey TS256GJF920 USB A (USB 3.2 1st gen)

Description

Transcend's JetFlash 920 is a USB stick that is anything but normal. With sensational reading speeds of up to 420MB/s and writing speeds of up to 400MB/s, the JetFlash 920 offers first-class performance in an elegant and stable design. Its aluminum metal housing protects your data wherever you go.Two plugs for more flexibility

no average USB stick
of the JetFlash 920 may look like a normal USB stick, but it has a performance that goes far beyond that of ordinary USB sticks. With up to 420 MB/s read speed and up to 400 MB/s write speed, you can transfer 4GB in less than 15 seconds, for example. Simply connect it and transfer all your 4K films and high-resolution pictures in no time at all.
Note: The JetFlash 920 comes pre-formatted in FAT32 file format for maximum compatibility. If you want to transfer a single file with more than 4GB, you must reformat the drive in a different format, such as exFAT.

Durability in every situation
of life The daily routine use of a USB stick tests its continuous efficiency and durability continuously. Whether you need to transfer complex graphics or HD videos daily or whether you use your JetFlash 920 with write-intensive applications such as a Dashcam - you can rely on the JetFlash 920 from transcend to do all the tasks without any problem! This high-end MLC stick has a 10 times longer life than a normal TLC USB stick. The JetFlash 920 ensures that your important data remains secure and intact.

Metallic brilliance
protect your data in the JetFlash 920 from transcend, whose aluminum metal casing with sand-blasted surface is as robust as elegant as it looks. The solid design of the JetFlash 920 thus offers a first-class protection of your data from inside as well as outside.

Massive storage capacity
of the JetFlash 920 has a large storage capacity of up to 256GB, with which you can transfer, store and share files more easily than ever before.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Microsoft Windows® 7
  • Microsoft Windows 8
  • Microsoft Windows® 10
  • Mac OS 9.0 or later
  • Linux Kernel 2.4.2 or later.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)