• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetFlash 930C USB stick 512 GB Gold TS512GJF930C USB A (USB 3.2 1st gen), USB C®

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

transcend TS512GJF930C USB stick

  • Storage capacity: 512 GB
  • Dual USB port for double comfort
  • High transfer speeds

Technical specifications

Product type

USB stick

Memory capacity

512 GB

Interfaces

USB A (USB 3.2 1st gen)

USB C®

Writing

400 MBps

Reading

420 MBps

Factory colour

Gold

Weight

11 g

Dim

(W x H x D) 20 x 71.3 x 7.8 mm

Width

20 mm

Height

71.3 mm

Depth

7.8 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368255 Transcend JetFlash 930C USB stick 512 GB Gold TS512GJF930C USB A (USB 3.2 1st gen), USB C®

Warranty Terms

Warranty Terms 2368255 Transcend JetFlash 930C USB stick 512 GB Gold TS512GJF930C USB A (USB 3.2 1st gen), USB C®

Description

JetFlash 930C
transcend's JetFlash 930C USB stick has two connections and supports USB-A and USB-C devices. With a USB 3.2 Gen 1 interface and the built-in 3D NAND flash memory, speeds of up to 420 MB/s are possible. The high capacity of up to 512 GB creates sufficient storage space for media and game files. If you're looking for a portable and stylish game storage device, transcend's JetFlash 930C is just the right thing to do!

This text is machine translated.

Hints

Speed may vary depending on host hardware, software, usage, and storage capacity.
Please note that the actual capacity may differ from the capacity indicated on the product because some of the capacity is used for system files and storage management.

System requirements

  • Microsoft Windows 7
  • Microsoft Windows 8
  • Microsoft Windows 10
  • Mac OS 9.0 or later
  • Linux Kernel 2.4.2 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)