• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend microSDXC 340S microSDHC card 256 GB Class 10, Class 3 UHS-I

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

transcend TS256GUSD340S microSD 256 GB

  • The perfect solution for mobile storage
  • The latest Application Performance Class
  • Transfer speeds that impress
  • Storage capacity: 256 GB

Technical specifications

Product type

microSDHC card

Memory capacity

256 GB

Speed ​​class

Class 10

Class 3 UHS-I

Reading

160 MBps

Writing

125 MBps

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

20 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354869 Transcend microSDXC 340S microSDHC card 256 GB Class 10, Class 3 UHS-I

Warranty Terms

Warranty Terms 2354869 Transcend microSDXC 340S microSDHC card 256 GB Class 10, Class 3 UHS-I

Description

MicroSDXC 340S
transcend's high-performance microSD 340S memory cards, which are compatible with the latest A2 speed class, are characterized by an excellent random read and write speed, in order to retrieve small data pieces from any location and thus shorten the start time of apps.

This text is machine translated.

Features

  • Dimensions 11 mm x 15 mm x 1 mm (0.43" x 0.59" x 0.04")
  • Weight 0.4 g
  • Flash type: 3D NAND Flash
  • Speed class: UHS-I U3, Class 10, V30, A2
  • Maximum sequential read/write speed: 256 GBUp to 160/125 MB/s.

Hints

Speed may vary depending on host hardware, software, usage, and storage capacity.
The speed specifications are based on internal tests. Advanced technology is implemented to achieve read/write speeds of 104 MB/s over UHS-I. Full performance is only achieved in conjunction with a transcend HUB5C card reader with the latest firmware version.

More interesting products

(*All information is plus legal VAT)