• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MSA372M 32 GB Internal mSATA SSD SATA III Industrial TS32GMSA372M

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MSATA SSDs MSA372M

  • Complies with RoHS standardsCONFORMS TO JDEC MO-300AWith DDR3 DRAM CacheMLC NAND FlashKey components are reinforced with Corner Bond technology as standard30µ" PCB gold contactspower Shield (PS) to ensure data transfer integrity and minimize data corruption in the drive during an abnormal power failureDesigned for use in industrial temperature range (-40℃ to 85℃)Supports transcend Scope Pro

Technical specifications

Product type

Internal mSATA SSD

Series

MSA372M

Form factor

mSATA module

Interfaces

SATA III

Memory capacity

32 GB

Reading

550 MBps

Writing

450 MBps

IOPS read speed (max.)

70000 IOPS

IOPS write speed (max.)

70000 IOPS

Width

50.8 mm

Height

29.85 mm

Depth

4.85 mm

Type

Industrial

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618028 Transcend MSA372M 32 GB Internal mSATA SSD SATA III Industrial TS32GMSA372M

Description

transcend SATA III 6Gb/s MSA372M mSATA SSD supports the Serial ATA interface and is equipped with a powerful controller that offers rapid performance and long-term reliability. The compact mSATA form factor is only one-eighth the size of a standard 2.5" SSD, making it ideal for use in space-constrained portable devices such as Ultrabooks, tablet PCs and thin servers.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)