
Highlights & Details
Transcend MTE470A M.2 2242 1TB
- Memory capacity: 1 TB
- Form factor M.2 2242
- Bus connection interface: NVMe PCIe Gen3 x4
- Flash type 112-layer 3D NAND flash
Technical specifications
- Product type
Internal M.2 PCIe NVMe SSD 2242
- Series
MTE470A
- Form factor
M.2 Module 2242
- Interfaces
PCIe NVMe 3.0 x4
- Memory capacity
1 TB
- Reading
2000 MBps
- Writing
1700 MBps
- IOPS read speed (max.)
102000 IOPS
- IOPS write speed (max.)
275000 IOPS
- Features
3D NAND
- Design height
2.23 mm
- Width
22 mm
- Height
2.23 mm
- Depth
42 mm
- Type
Industrial
- Operating temperature (max.)
75 °C
- Operating temperature (min.)
-20 °C
- Operating temperature range
-20 up to 75 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995075 Transcend MTE470A 1 TB Internal M.2 PCIe NVMe SSD 2242 PCIe NVMe 3.0 x4 Industrial TS1TMTE470A
Warranty Terms
Warranty Terms 2995075 Transcend MTE470A 1 TB Internal M.2 PCIe NVMe SSD 2242 PCIe NVMe 3.0 x4 Industrial TS1TMTE470A
Description
The M. 2 SSD MTE470A from Transcend consists of 112-layer 3D NAND flash and a PCI Express (PCIe) Gen 3 x4 interface, which enables excellent transfer speeds. Thanks to the 30µ-gold finger PCB, Corner Bond technology and the anti-sulfur resistor, the MTE470A is ideally suited for demanding industrial applications. The MTE470A has been fully tested in-house and can be operated at temperatures from -20℃ to 75℃. The form factor M.2 2242 is compact and portable, Ideal for use in mobile computers.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































