• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MTE662T2 1 TB SATA M.2 internal SSD 2280 PCIe NVMe 3.0 x4 Industrial TS1TMTE662T2

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,779.00 / piece)
€ 1,779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend MTE662T2 M.2 2280 1TB

  • Memory capacity: 1 TB
  • Form factor M.2 2280
  • Bus connection interface: NVMe PCIe Gen3 x4
  • Flash type 3D NAND flash

Technical specifications

Product type

SATA M.2 internal SSD 2280

Series

MTE662T2

Form factor

M.2 Module 2280

Interfaces

PCIe NVMe 3.0 x4

Memory capacity

1 TB

Reading

3500 MBps

Writing

2700 MBps

IOPS read speed (max.)

340000 IOPS

IOPS write speed (max.)

355000 IOPS

Features

3D NAND

Design height

3.58 mm

Width

22 mm

Height

3.58 mm

Depth

80 mm

Type

Industrial

Operating temperature (max.)

75 °C

Operating temperature (min.)

-20 °C

Operating temperature range

-20 up to 75 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995055 Transcend MTE662T2 1 TB SATA M.2 internal SSD 2280 PCIe NVMe 3.0 x4 Industrial TS1TMTE662T2

Warranty Terms

Warranty Terms 2995055 Transcend MTE662T2 1 TB SATA M.2 internal SSD 2280 PCIe NVMe 3.0 x4 Industrial TS1TMTE662T2

Description

Transcend's MTE662T2 M.2 SSD uses the PCI Express (PCIe) Gen 3 x4 interface and is compatible with the NVM Express (NVMe) 1.3 specifications, in order to achieve especially high transfer speeds. The MTE662T2 has the advanced 3D NAND technology, which enables 96 layers of 3D NAND flash chips to be stacked vertically. This enables a significantly higher storage efficiency as compared to 3D-NAND with 64 layers. The integrated DRAM cache also provides a quick access. Thanks to 30µ" gold contacts and Corner Bond technology, as well as the full in-house tests, the MTE662T2 guarantees reliability in mission-critical applications. The SSD has a durability of 3K write/erase cycles and can be used in the extended operating temperature range of -20℃ to 75℃.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)