• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium 300S microSDHC card 16 GB Class 10, UHS-I, UHS-Class 1 incl. SD adapter

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcen MICRO SDHC CARD 16GB Premium 300 S

  • 16GB memory capacity
  • UHS-I U1, CLASS 10
  • Read/write speeds of up to 95 MB/s or 10 MB/s.
  • Exclusive RecoveRx photo recovery software

Technical specifications

Product type

microSDHC card

Memory capacity

16 GB

Speed ​​class

Class 10

UHS-I

UHS-Class 1

Reading

95 MBps

Writing

10 MBps

Storage media features

incl. SD adapter

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780601 Transcend Premium 300S microSDHC card 16 GB Class 10, UHS-I, UHS-Class 1 incl. SD adapter

Information

Information 1780601 Transcend Premium 300S microSDHC card 16 GB Class 10, UHS-I, UHS-Class 1 incl. SD adapter

Warranty Terms

Warranty Terms 1780601 Transcend Premium 300S microSDHC card 16 GB Class 10, UHS-I, UHS-Class 1 incl. SD adapter

Description

Transcend's SDXC/SDHC 300S memory cards offer the necessary performance and capacity to use the full power of your UHS-I-compliant DSLR cameras and camcorders.

For the moments of everyday life
Capture this moment by selecting the correct memory card for your camera. The SDXC/SDHC 300S memory cards by Transcend are characterized by high capacities and excellent performance and are ideal for keeping the small moments of everyday life in mind for ever.

Siehe as much as you want
With a storage capacity of up to 512GB, the SDXC/SDHC 300S memory cards from Transcend enable the recording of thousands of photos and hours of full HD videos, so that you can concentrate on the recording of unique moments, instead of having to worry about the memory consumption.


Extremely tough
To provide you with the best performance and stability, Transcend's memory cards are tested under the following extreme conditions.
Water: Meet JIS IPX7 standards and are waterproof up to 1m deep for up to 30 minutes
Temperatures: Withstand extreme temperatures from -25° to 85°C.
Electrostatic: Meet EMC IEC61000-4-2 standards and withstand static electricity
X-rays: Meet ISO7816-1 standards and are also resistant to X-rays at airport controls
Physical stress: Shock- and vibration-resistant as well as resistant to bending and turning.

RecoveRx software
Transcend offers the exclusive RecoveRx data recovery software, with which you can search the Transcend storage medium thoroughly for traces of deleted photos, documents, music and videos."

This text is machine translated.

Scope of delivery

  • microSD card
  • SD card adapter

More interesting products

(*All information is plus legal VAT)