• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Standard microSDHC card Industrial 16 GB Class 4

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend 16GB Class 4 Micro SDHC card

  • 16GB memory capacity
  • Class 4

Technical specifications

Product type

microSDHC card

Memory capacity

16 GB

Speed ​​class

Class 4

Reading

20 MBps

Writing

5 MBps

Type

Industrial

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

10 g

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 416518 Transcend Standard microSDHC card Industrial 16 GB Class 4

Information

Information 416518 Transcend Standard microSDHC card Industrial 16 GB Class 4

Warranty Terms

Warranty Terms 416518 Transcend Standard microSDHC card Industrial 16 GB Class 4

Description

Transcend's microSDHC class 4 cards are the ideal upgrade for your mobile phone or digital camera. The cards comply with class 4 specification and thus guarantee a minimum write speed of 4 MB per second. A full 16GB of memory offers plenty of space for images, films, music files and other documents.

Specially developed for users of mobile phones, smartphones, eBooks, tablet PCs and portable games consoles, Transcend's microSDHC class 4 cards are the ideal solution for extending the memory of your mobile device. All microSDHC cards are subjected to stringent reliability tests and are compatible with all modern devices.

To ensure that your data does not lose quality over time, each memory card is equipped with integrated ECC (Error Correction code), which automatically detects and removes errors during data transfers.

This text is machine translated.

Scope of delivery

  • Memory card

More interesting products

(*All information is plus legal VAT)