• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Transcend JetFlash 790 - USB-Flash-Laufwerk - 512 GB USB stick 512 GB Multicolour TS512GJF790W USB A (USB 3.1

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

USB stick

Memory capacity

512 GB

Interfaces

USB A (USB 3.1 1st gen)

Storage media features

retractable USB port

Factory colour

Multicolour

Weight

9 g

Dim

(W x H x D) 21.2 x 63.6 x 10.6 mm

Width

21.2 mm

Height

63.6 mm

Depth

10.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015742 Transcend Transcend JetFlash 790 - USB-Flash-Laufwerk - 512 GB USB stick 512 GB Multicolour TS512GJF790W USB A (USB 3.1

Description

The cap-less JetFlash 790 USB 3.1 Gen 1 USB stick uses a retractable USB connection to protect the connection and thus your data on the move. Simply press the colored slider to pull out the connector. The JetFlash 790 has a USB 3.1 Gen 1 interface with up to 512GB capacity. This combination of rapid data transfer rates and large storage space makes it easier than ever to store, transfer and share all your digital files, no matter where you go.

This text is machine translated.

System requirements

  • Microsoft Windows 7 or later
    MacOS 9.0 or later
    Linux Kernel 2.4.2 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)