• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS128GJF280T USB stick 128 GB Black TS128GJF280T USB A (USB 3.2 1st gen)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

transcend 3D NAND USB Flash Drive

  • Memory capacity: 128 GB
  • 3D NAND flash
  • HUSB 3.1 Gen 1 interface
  • Backward compatible with USB 2.0
  • transcend Elite Data Management Software

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

40 MBps

Reading

140 MBps

Factory colour

Black

Dim

(W x H x D) 18.6 x 8.7 x 61.5 mm

Width

18.6 mm

Height

8.7 mm

Depth

61.5 mm

Type

Industrial

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2302649 Transcend TS128GJF280T USB stick 128 GB Black TS128GJF280T USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 2302649 Transcend TS128GJF280T USB stick 128 GB Black TS128GJF280T USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 2302649 Transcend TS128GJF280T USB stick 128 GB Black TS128GJF280T USB A (USB 3.2 1st gen)

Description

transcend's 3D NAND USB sticks are manufactured using the latest 3D NAND technology. This allows 96 layers of 3D NAND flash chips to be stacked vertically. With an additional USB 3.1 Gen 1 interface, large capacities and a compact form factor, the USB sticks are ideal for industrial and embedded applications in the medical, military and automation sectors.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)