• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS128GUSD460I-VS1 microSD card Retail 128 GB Temperature-proof

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend microSDXC 460I-VS1

  • Built-in LDPC ECC (Error Correction Code) functionality
  • Early Move
  • Supports the S.M.A.R.T. function for health monitoring, analysis and reporting for storage devices
  • Wear leveling
  • Supports password protection and secure deletion via Scope Pro

Technical specifications

Product type

microSD card

Memory capacity

128 GB

Reading

100 MBps

Writing

80 MBps

Storage media features

Temperature-proof

Type

Retail

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3307987 Transcend TS128GUSD460I-VS1 microSD card Retail 128 GB Temperature-proof

Warranty Terms

Warranty Terms 3307987 Transcend TS128GUSD460I-VS1 microSD card Retail 128 GB Temperature-proof

Description

Transcend offers the microSDXC 460I-VS1 memory card with industrial temperature range (-40℃ to 85℃), in order to ensure a long lasting functionality and optimum reliability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)