• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS1TUSD300S-A microSD card Retail 1 TB UHS-I, Class 10, v30 Video Speed Class, A1 Application Performance Clas

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Transcend USD300S microSD card

  • Memory capacity: 1 TB
  • Flash type 3D NAND flash/2D NAND flash
  • SPEED CLASS UHS-I U3 / UHS-I U1 / CLASS 10 / V30 / A1 / A2
  • Insertion/removal cycles: 10,000

Technical specifications

Product type

microSD card

Memory capacity

1 TB

Speed ​​class

UHS-I

Class 10

v30 Video Speed Class

A1 Application Performance Class

A2 Application Performance Class

Reading

100 MBps

Writing

85 MBps

Storage media features

incl. SD adapter

Type

Retail

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207863 Transcend TS1TUSD300S-A microSD card Retail 1 TB UHS-I, Class 10, v30 Video Speed Class, A1 Application Performance Clas

Description

Do you want to save internal space on your mobile device by running applications from a memory card? Then the microSDXC/SDHC 300S cards of Transcend are the right choice! The cards conform to the latest speed class and are characterized by a very high read/write speed. This makes it Ideal for retrieving small quantities of data from any location and accelerating the app's start time.

Perfect for outsourcing apps
Often, users install and run mobile applications on a memory card to keep the mobile device's internal memory free. For this application, the random read/write performance of the card is decisive, which is why the microSDXC/SDHC 300S memory cards from Transcend are excellently suitable for storing mobile applications.

The Application Performance Class
The Application Performance Class was introduced to take account of this new trend. Transcend's microSDXC/SDHC 300S memory cards meet the new A1 standards and offer at least 1,500 IOPS for random read and 500 IOPS for random write and a sustained sequential speed of at least 10 MB/s.
A1 compliance only applies to cards with capacity greater than 32 GB.

Impressive performance
Transcend's microSDXC/SDHC 300S memory cards fulfill both the UHS Speed Class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings with read/write speeds of up to 100MB/s or 85MB/s.
U3 and V30 compliance only applies to cards with capacity above 128GB.

Save as much as you want
The microSDXC/SDHC 300S memory cards from Transcend have a capacity of up to 1TB so that you can store more digital files and apps!

Extremely tough
In order to provide the best performance and stability, the microSD-memory cards are tested by Transcend in extreme conditions. They are temperature-resistant, waterproof, impact-resistant, X-ray resistant and withstand static electricity.

This text is machine translated.

Hints

Speed may vary depending on host hardware, software, usage, and storage capacity.

More interesting products

(*All information is plus legal VAT)