• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS64GUSD420T microSD card 64 GB Class 10 UHS-I

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

transcend microSDHC/SDXC420T

  • Memory capacity: 64 GB
  • Complies with UHS-I.
  • Meets SD specification 5.1
  • Conforms to speed class UHS-I 10
  • Meets app performance class 1 (A1)
  • Complies with RoHS 2.0 standards
  • Endurance: 3K P/E cycles (program/erase cycles) guaranteed
  • Built-in ECC (Error Correction Code) functionality
  • Electrostatic protection (ESD IEC 61000-4-2)

Technical specifications

Product type

microSD card

Memory capacity

64 GB

Speed ​​class

Class 10 UHS-I

Reading

95 MBps

Writing

40 MBps

Type

Industrial

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2302638 Transcend TS64GUSD420T microSD card 64 GB Class 10 UHS-I

User & Safety Instructions

User & Safety Instructions 2302638 Transcend TS64GUSD420T microSD card 64 GB Class 10 UHS-I

Warranty Terms

Warranty Terms 2302638 Transcend TS64GUSD420T microSD card 64 GB Class 10 UHS-I

Description

transcend's microSDXC/SDHC 420T memory cards use high-quality 3D NAND flash and are designed for 3,000 P/E cycles (write/delete cycles). Combining the benefits of high performance and exceptional durability at an affordable price, ideal for write-intensive applications such as medical devices, surveillance systems and POS terminals.

This text is machine translated.

Hints

Note: transcend's 16GB microSDHC 420T memory card features 3D NAND flash, UHS-I and a lifetime of 1K P/E cycles.

More interesting products

(*All information is plus legal VAT)