SPEED CLASS UHS-I U3 / UHS-I / U1 / CLASS 10 / V30
Insertion/removal cycles: 10,000
Technical specifications
Product type
microSD card
Memory capacity
1 TB
Speed class
Class 10
UHS-I
Reading
100 MBps
Writing
85 MBps
Cable length
0 cm
Keyboard layout
German, QWERTZ
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207865 Transcend USD350V microSD card 1 TB Class 10, UHS-I
Description
MicroSDXC 350V The High Endurance microSDXC 350V memory cards Transcend are designed for dashcams, security cameras and monitoring systems and therefore fulfill the requirements of write-intensive applications. To ensure maximum reliability, the High Endurance microSDXC 350V memory cards undergo extensive tests under harsh conditions. The cards should be protected from water, extreme temperatures, electrostatic discharge, X-rays and shocks
For write-intensive applications Dashcams and surveillance cameras require stable recording performance over long periods of time to ensure that important moments are captured. The High Endurance microSDXC 350V memory cards from Transcend enable up to 60,000 hours of full HD video recording and thereby fulfill the requirements of write-intensive applications, in which storage capacity and durability play an important role.
Stability and reliability you can rely on The microSDXC 350V memory cards from Transcend offer reliable performance, which makes them good for write-intensive applications and ensure that evidence is recorded in Full HD and without image loss.
Storage space without end. The microSDXC 350V memory cards from Transcend have a capacity of up to 256 GB - Enough space for thousands of photos and hours of full HD videos. Thus, you do not need to worry any more that your storage space will run out.
Extremely tough In order to provide the best performance and stability, the microSD-memory cards are tested by Transcend in extreme conditions. They are temperature-resistant, waterproof, impact-resistant, X-ray resistant and withstand static electricity.
RecoverPoint software Transcend offers exclusive RecoverPoint data recovery software that lets you thoroughly search the Transcend storage device for tracks of deleted photos, documents, music, and videos.
This text is machine translated.
Hints
Speed may vary depending on host hardware, software, usage, and storage capacity.
The durability specification is based on full HD (1920x1080) video material, recorded at 26 Mbps at 30°C on the Transcend DrivePro.
Before purchasing the High Endurance microSD card, please check the maximum supported storage capacity of your Dashcam.
Description
MicroSDXC 350V The High Endurance microSDXC 350V memory cards Transcend are designed for dashcams, security cameras and monitoring systems and therefore fulfill the requirements of write-intensive applications. To ensure maximum reliability, the High Endurance microSDXC 350V memory cards undergo extensive tests under harsh conditions. The cards should be protected from water, extreme temperatures, electrostatic discharge, X-rays and shocks
For write-intensive applications Dashcams and surveillance cameras require stable recording performance over long periods of time to ensure that important moments are captured. The High Endurance microSDXC 350V memory cards from Transcend enable up to 60,000 hours of full HD video recording and thereby fulfill the requirements of write-intensive applications, in which storage capacity and durability play an important role.
Stability and reliability you can rely on The microSDXC 350V memory cards from Transcend offer reliable performance, which makes them good for write-intensive applications and ensure that evidence is recorded in Full HD and without image loss.
Storage space without end. The microSDXC 350V memory cards from Transcend have a capacity of up to 256 GB - Enough space for thousands of photos and hours of full HD videos. Thus, you do not need to worry any more that your storage space will run out.
Extremely tough In order to provide the best performance and stability, the microSD-memory cards are tested by Transcend in extreme conditions. They are temperature-resistant, waterproof, impact-resistant, X-ray resistant and withstand static electricity.
RecoverPoint software Transcend offers exclusive RecoverPoint data recovery software that lets you thoroughly search the Transcend storage device for tracks of deleted photos, documents, music, and videos.
This text is machine translated.
Hints
Speed may vary depending on host hardware, software, usage, and storage capacity.
The durability specification is based on full HD (1920x1080) video material, recorded at 26 Mbps at 30°C on the Transcend DrivePro.
Before purchasing the High Endurance microSD card, please check the maximum supported storage capacity of your Dashcam.