• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend USD350V microSD card Retail 512 GB UHS-I, Class 10, v30 Video Speed Class

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend UD350V microSD card

  • Memory capacity: 512 GB
  • Flash type 3D NAND flash
  • SPEED CLASS UHS-I U3 / UHS-I / U1 / CLASS 10 / V30
  • Insertion/removal cycles: 10,000

Technical specifications

Product type

microSD card

Memory capacity

512 GB

Speed ​​class

UHS-I

Class 10

v30 Video Speed Class

Reading

100 MBps

Writing

60 MBps

Type

Retail

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207864 Transcend USD350V microSD card Retail 512 GB UHS-I, Class 10, v30 Video Speed Class

Description


MicroSDXC 350V
The High Endurance microSDXC 350V memory cards Transcend are designed for dashcams, security cameras and monitoring systems and therefore fulfill the requirements of write-intensive applications. To ensure maximum reliability, the High Endurance microSDXC 350V memory cards undergo extensive tests under harsh conditions. The cards should be protected from water, extreme temperatures, electrostatic discharge, X-rays and shocks

For write-intensive applications
Dashcams and surveillance cameras require stable recording performance over long periods of time to ensure that important moments are captured. The High Endurance microSDXC 350V memory cards from Transcend enable up to 60,000 hours of full HD video recording and thereby fulfill the requirements of write-intensive applications, in which storage capacity and durability play an important role.

Stability and reliability you can rely on
The microSDXC 350V memory cards from Transcend offer reliable performance, which makes them good for write-intensive applications and ensure that evidence is recorded in Full HD and without image loss.

Storage space without end.
The microSDXC 350V memory cards from Transcend have a capacity of up to 256 GB - Enough space for thousands of photos and hours of full HD videos. Thus, you do not need to worry any more that your storage space will run out.

Extremely tough
In order to provide the best performance and stability, the microSD-memory cards are tested by Transcend in extreme conditions. They are temperature-resistant, waterproof, impact-resistant, X-ray resistant and withstand static electricity.

RecoverPoint software
Transcend offers exclusive RecoverPoint data recovery software that lets you thoroughly search the Transcend storage device for tracks of deleted photos, documents, music, and videos.

This text is machine translated.

Hints

Speed may vary depending on host hardware, software, usage, and storage capacity.
The durability specification is based on full HD (1920x1080) video material, recorded at 26 Mbps at 30°C on the Transcend DrivePro.
Before purchasing the High Endurance microSD card, please check the maximum supported storage capacity of your Dashcam.

More interesting products

(*All information is plus legal VAT)