• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend USD350V microSDXC card 256 GB Class 10, UHS-I

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

transcend TS256GUSD350V microSD

  • Powerful and extremely durable
  • Storage capacity: 256 GB

Technical specifications

Product type

microSDXC card

Memory capacity

256 GB

Speed ​​class

Class 10

UHS-I

Reading

95 MBps

Writing

45 MBps

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368252 Transcend USD350V microSDXC card 256 GB Class 10, UHS-I

Warranty Terms

Warranty Terms 2368252 Transcend USD350V microSDXC card 256 GB Class 10, UHS-I

Description


MicroSDXC 350V
transcend's High Endurance microSDXC 350V memory cards are designed for Dashcams, security cameras and surveillance systems and therefore meet the requirements of write-intensive applications. To ensure maximum reliability, the High Endurance microSDXC 350V memory cards undergo extensive tests under harsh conditions. The cards should be protected against water, extreme temperatures, electrostatic discharge, X-rays and impacts

For write-intensive applications
Dashcams and surveillance cameras require stable recording performance over long periods of time to ensure that important moments are captured. transcend's High Endurance microSDXC 350V memory cards enable up to 60,000 hours of full HD video recording, meeting the needs of write-intensive applications where storage capacity and durability are important.

Stability and reliability you can rely on
transcend's microSDXC 350V memory cards offer reliable performance, making them ideal for write-intensive applications and ensuring evidence is recorded in Full HD and without loss of image.

No-end storage space
transcend's microSDXC 350V memory cards have a capacity of up to 256 GB - enough space for thousands of photos and hours of full HD videos. So you don't have to worry about running out of space.

Extremely tough
To provide the best performance and stability, transcend microSD memory cards are tested for extreme conditions. They are temperature-resistant, waterproof, shock-resistant, X-ray-resistant and withstand static electricity.

RecoveRx software
transcend offers the exclusive RecoveRx data recovery software, with which you can search the transcend storage medium thoroughly for traces of deleted photos, documents, music and videos.

This text is machine translated.

Features

  • Flash type: 3D NAND Flash.

Hints

Speed may vary depending on host hardware, software, usage, and storage capacity.
The durability specification is based on Full HD (1920x1080p) video material, recorded at 26 Mbps at 30°C on the transcend DrivePro.
Before purchasing the High Endurance microSD card, please check the maximum supported storage capacity of your Dashcam.

More interesting products

(*All information is plus legal VAT)