• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RS ELCO 38/38RM Z Weidmüller Content: 1 pc(s)

Product type
Transfer module
Total no. of pins
38
Stripping length (max.)
7.5 mm
Dim
(L x W x H) 105 x 70 x 60 mm
Connector (field)
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • RS ELCO 38/38 RM Z

Technical specifications

  • Nominal current per connection 1.5 A.
  • Rated insulation voltage 150 V AC < 150 V AC
  • Overvoltage category II
  • Pollution level: 2
  • Pulse voltage testing (1.2/50µs): 2.5 kV
  • Dielectric strength test: 0.8 kVAC
  • Core cross section (min.) AWG 24
  • Conductor cross-section max. AWG: AWG 14
  • RATED VOLTAGE 150 V AC / 200 V DC
Product type

Transfer module

Total no. of pins

38

Stripping length (max.)

7.5 mm

Dim

(L x W x H) 105 x 70 x 60 mm

Connector (field)

Pull spring

Connector (control)

ELCO connector

Type

Interface, RS ELCO, ELCO connector, 38, LM2NZF 5.08mm

Operating current

57 A

Weight

175 g

Content

1 pc(s)

Number of pins

38

Width

70 mm

Height

60 mm

Length

105 mm

RoHS-compliant

Yes

Series

RS ELCO

Max. temperature

+50 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Type

RS ELCO 38/38 RM Z

Documents & Downloads

Datasheet

Datasheet 200722 Transfer module RS ELCO 38/38RM Z Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 200722 Transfer module RS ELCO 38/38RM Z Weidmüller Content: 1 pc(s)

Description

Transfer module. ELCO contact inserts are used in electricity power plants, refineries and various process applications, in which a solid and reliable signal transmission, as well as #96 density are required. The main feature of the ELCO connector is to be reliable connection system and its high signal capacity in a single plug connector. The offer of RS ELCO interfaces and pre-assembled cables PAC ELCO is specially designed for the solution of these requirements..

This text is machine translated.