• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RSF PLC 1W 32IO LEDS S Weidmüller Content: 1 pc(s)

Packaging type
Piece
Product type
Transfer module
Total no. of pins
40
Stripping length (max.)
6 mm
Dim
(L x W x H) 113 x 87 x 72 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • RSF PLC 1W32IO LEDS S

Our service for you

Technical specifications

  • Rated insulation voltage<: 50 V AC
  • Overvoltage category: III
  • Pollution degree: 2
  • Pulse voltage test (1.2/50µs): 0.5 kV
  • Breakdown voltage test: 0.35 kVAC
  • conductor cross-section min. AWG: AWG 26
  • conductor cross-section max. AWG: AWG 12
  • Torque, min.: 0.5 Nm
  • Torque, max.: 0.6 Nm
  • LED status display per channel: Green (negative -) / red (positive +)
  • Wire system: 1-wire
  • Operating voltage: 24 V DC ± 10%
  • Maximum current per channel: 1 A.
Packaging type

Piece

Product type

Transfer module

Total no. of pins

40

Stripping length (max.)

6 mm

Dim

(L x W x H) 113 x 87 x 72 mm

Connector (field)

Screws

Connector (control)

Connector

Type

Interface, RSF PLC, LED, 1-wire, screw connection

Weight

240 g

Content

1 pc(s)

Number of pins

40

Width

87 mm

Height

72 mm

Length

113 mm

RoHS-compliant

Yes

Series

RSF

Max. temperature

+50 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Features

+ LED

Type

RSF PLC 1W32IO LEDS S

Documents & Downloads

Datasheet

Datasheet 200779 Transfer module RSF PLC 1W 32IO LEDS S Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 200779 Transfer module RSF PLC 1W 32IO LEDS S Weidmüller Content: 1 pc(s)

Description

Transfer module. Interface, RSF PLC, LED, 1-wire, screw connection. Compact interface for transmitting 32 digital input/output signals (RSF PLC). Signals can be either by bytes gruppierbar (can be set using jumpers). Switching possibility by positive or negative signal (can be set using jumpers). Optional status indicator (LED) provides information about the condition and operating voltages. Each circuit can be protected by 5 x 20 mm single fuses. Available with spring-loaded or screw connection.

This text is machine translated.