• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RSF PLC 2W 32IO LEDS Z Weidmüller Content: 1 pc(s)

Product type
Transfer module
Total no. of pins
40
Stripping length (max.)
7.5 mm
Dim
(L x W x H) 170 x 87 x 72 mm
Connector (field)
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • RSF PLC 2W32IO LEDS Z

Technical specifications

  • Rated insulation voltage<: 50 V AC
  • Overvoltage category: III
  • Pollution degree: 2
  • Pulse voltage test (1.2/50µs): 0.5 kV
  • Breakdown voltage test: 0.35 kVAC
  • conductor cross-section min. AWG: AWG 24
  • wire cross-section max. AWG: AWG 14
  • LED status display per channel: Green (negative -) / red (positive +)
  • wire system: 2-wire
  • operating voltage: 24 V DC ± 10%
  • maximum current per channel: 1 A.
Product type

Transfer module

Total no. of pins

40

Stripping length (max.)

7.5 mm

Dim

(L x W x H) 170 x 87 x 72 mm

Connector (field)

Pull spring

Connector (control)

Connector

Type

Interface, RSF PLC, LED, 2-wire, tension spring connection

Weight

115 g

Content

1 pc(s)

Number of pins

40

Width

87 mm

Height

72 mm

Length

170 mm

RoHS-compliant

Yes

Series

RSF

Max. temperature

+50 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

+ LED

Type

RSF PLC 2W32IO LEDS Z

Documents & Downloads

Datasheet

Datasheet 200784 Transfer module RSF PLC 2W 32IO LEDS Z Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 200784 Transfer module RSF PLC 2W 32IO LEDS Z Weidmüller Content: 1 pc(s)

Description

Transfer module. Interface, RSF PLC, LED, 2-wire, spring-cage connection. Compact interface for transmitting 32 digital input/output signals (RSF PLC). Signals can be either by bytes gruppierbar (can be set using jumpers). Switching possibility by positive or negative signal (can be set using jumpers). Optional status indicator (LED) provides information about the condition and operating voltages. Each circuit can be protected by 5 x 20 mm single fuses. Available with spring-loaded or screw connection.

This text is machine translated.