• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas TRX-4 1979 Chevrolet Blaze Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Traxxas TRX - 4 79 Chevy Blazer Black 1/10 Crawler RTR TRX82276 - 4 - BLK

  • Licensed Chevrolet Blazer body
  • Splint-free body mounting (Clipless)
  • Portal axes
  • Heavy duty suspension left and steel frame
  • T-Lock remote controllable locking differentials
  • Short or long transmission (remote controlled)
  • Adjustable wheelbase
  • Aluminium shock absorber (GTS)
  • TSM – Traxxas stability management
  • TQi 4-Channel 2.4GHz remote control
  • Titan 21T 550 motor
  • Waterproof XL-5 HV drive controller
  • Digital 2075X servo with metallic gear
  • Canyon AT tires on robust rims for incredible grip

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:10

Drive

4WD

Motor type

TITAN® 21T (Reverse Rotation, High Torque)

Dim

(L x W x H) 524 x 24.9 x 25.5 mm

Model version

RtR

Weight

3.37 kg

Age category

14 years and over

Ground clearance

80 mm

Battery life

120 min

Remote control

TQi 2.4 GHz (4-channel transmitter)

Frequency

2,4 GHz

Factory colour

Black

Model

TRX-4 1979 Chevrolet Blaze

Engine type

Electric

Width

24.9 mm

Height

25.5 mm

Length

524 mm

Wheelbase

312 mm

Track width

249 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558166 Traxxas TRX-4 1979 Chevrolet Blaze Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

Description


Traxxas TRX-4 1979 Chevrolet Blazer crawler 1/10 RTR

Traxxas has developed in the usual incomparable way a versatile, brand new Crawler. The TRX-4 with the licensed body of the Chevrolet Blazer sets new standards!

It has innumerable innovative features, such as a steel frame, which grants stability to the chassis. The rigidity improves driving behavior on rough terrain. In combination with the sophisticated wheel suspension, you can easily master even technically demanding terrain.

The shape of the robust lower floor, together with the wings integrated in the body, prevents the penetration of dirt and gravel. Cable guides in the interior of the vehicle ensure clean cabling and a proper appearance.

The oil-filled GTS aluminum shock absorbers were developed especially for the TRX-4. They also ensure smooth driving in the harshest off-road conditions. The 5 mm thick steel tie rods as well as reinforced plastic pans with integrated steel hollow balls will never fail on the terrain due to broken suspension.

The Dual fit battery holder guarantees an easy change of the batteries without split pins, which could be lost in the area. The fixing lever that can be folded out can be adjusted to two different heights by turning it. A recess integrated in the battery compartment enables the fixing of smaller rechargeable batteries.

The TRX-4 achieves more ground clearance than other vehicles through its innovative portal axles. The wheels are positioned lower at the extreme point due to a gear reduction.

The terrain genius has remote controllable locking differentials. You don't have to modify parts first: You can lock the front and rear axles with the lever on your remote control. The transmission ratio can also be controlled remotely, depending on the surface on which the blazer is moving straight.

TSM – Traxxas stability management
This innovative steering assistance simplifies the control of the vehicle on slippery and uneven roads and corrects the line. The multi-function button of the TQi remote control allows you to continuously control the degree to which the TSM engages in the handling process, whereby not the throttle position, but only the steering movement is influenced.

TQi 4-Channel Remote Control
With the advanced ready-to-race remote control, you don't need to set any channels or frequencies. The ergonomic design looks very attractive because of the integrated and therefore protected antenna. The TQi is light and fits well in your hand.

The automatic model selection recognizes up to 30 models without having to save them first. As soon as you switch on the transmitter, the model and the corresponding settings are loaded.

Steering and throttle end point can be precisely adjusted. The multi-function button can be used to regulate the TSM, sensitivity of steering (Expo), throttle sensitivity (Expo), steering in percent (Dual rate), braking force can be trimmed in percent (Dual rate) or throttle.

Traxxas link wireless module compatible
The wireless module, which is available separately, turns your Android™, iPad®, iPhone® or iPod Touch® into a tuning tool for your Traxxas model. Download the Traxxas Link APP to Google Play™ or the APP Store™ and you can use your color display to optimize your Traxxas model on a colorful, visually appealing user interface.

Waterproof electronics and titanium 550 motor
The Titan 550 is the largest engine for Crawler Monster Trucks. With the built-in cooler, it also provides operating pleasure without interruption on rough terrain. The waterproof XL-5 HV controller offers 5 driving profiles and is easy to use with the EZ-Set with just one button. In addition to the already known driving modes SPORT / RACING / TRAINING, there are now 2 new driving profiles, especially for crawlers.

The exclusively patented training mode limits the performance by a push of a button to 50% and is thus Ideal for young drivers or beginners.

The sealed electronic parts allow you to drive through water, mud and snow for unlimited driving fun.

Only one vehicle battery and a battery charger are needed and you can "climb" straight out of the road with your Chevy Blazer 4x4 Crawler.

This text is machine translated.

Scope of delivery

  • TRX-4, Ready-To-Race® model
  • XL-5 HV waterproof electronic speed controller
  • TITAN 21T motor with the reverse rotation direction
  • TQi 2.4-GHz radio system including speed control
  • High quality maintenance tools

Hints

Remote control battery, order separately

System requirements

  • Necessary accessories:
    1x NiMH 4–7 cells or LiPo 2–3s vehicle battery
    Charger (e.g. #TRX2971)
    4x AA batteries for transmitter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)