• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas TRX-4 Crawler Kit Brushed 1:10 RC model car Electric Crawler 4WD 2,4 GHz

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TRX - 4 4x4 Kit 1/10 Crawler Kit with electronics, without body/battery/charger

  • Clipless system for optional body
  • Portal axes
  • Heavy-duty suspension left & steel frame
  • T-Lock remote controllable locking differentials
  • Short or long transmission gear
  • GTS aluminum shock absorber
  • TQi 4-Channel 2.4GHz remote control
  • Digital 2075X servo with metallic gear
  • Robust, black 1.9" rims
  • Canyon AT S1 compound tires

Technical specifications

Type

Assembly Kit

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:10

Drive

4WD

Motor type

Titan® 21T (reverse rotation / counter-rotating)

Age category

14 years and over

Ground clearance

80 mm

Remote control

TQi 2.4 GHz (4-channel transmitter)

Frequency

2,4 GHz

Model

TRX-4 crawler kit

Engine type

Electric

Wheelbase

Adjustable 300 mm, 312 mm, 324 mm, 336 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558159 Traxxas TRX-4 Crawler Kit Brushed 1:10 RC model car Electric Crawler 4WD 2,4 GHz

Description


Traxxas TRX-4 Crawler 1/10 kit with Clipless

Traxxas has developed a versatile crawler in the usual incomparable way. The TRX-4 sets new standards! For anyone who prefers to handleiding, the Off-road hero is now also available as a kit.

Chassis-Technology and construction
The TRX-4 has countless innovative features:

A heavy duty steel frame ensures stability to the chassis. The rigidity improves driving behavior on rough terrain. In combination with the sophisticated wheel suspension, you can easily master even technically demanding terrain.

The shape of the robust lower floor, connected with the rims, prevents the penetration of dirt and gravel.

Cable guides in the interior of the vehicle ensure clean cabling and a proper appearance.

Suspension and ground clearance
The TRX-4 achieves more ground clearance than other vehicles through its innovative portal axles. The wheels are positioned lower at the extreme point due to a gear reduction.

The oil-filled GTS aluminum shock absorbers were developed especially for the TRX-4. They also ensure smooth driving in the harshest off-road conditions.

The 5 mm thick steel tie rods as well as reinforced plastic pans with integrated steel hollow balls will never fail on the terrain due to broken suspension.

Drive and control
The terrain genius has remote controllable locking differentials (T-Lock). You can lock the front and rear axles via lever on your remote control.

The transmission ratio can also be controlled remotely (short or long-term), depending on the surface on which the TRX-4 is moving straight.

Permanent four-wheel drive is part of the basic equipment.


Electronics and remote controlWaterproof electronics and titanium 550 motor
The Titan 550 is the largest engine for Crawler Monster Trucks. With the built-in cooler, it also provides operating pleasure without interruption on rough terrain.

The waterproof XL-5 HV controller offers 5 driving profiles and is easy to use with the EZ-Set with just one button. In addition to the already known driving modes SPORT / RACING / TRAINING, there are now 2 new driving profiles, especially for crawlers.

The sealed electronic parts allow you to drive through water, mud and snow for unlimited driving fun.

The exclusively patented training mode limits the performance to 50% and is thus Ideal for young drivers or beginners.

TQi 4-Channel Remote Control and TSM
With the advanced ready-to-race remote control TQi you do not need to set any channels or frequencies. The ergonomic design is very attractive.

The automatic model selection recognizes up to 30 models.

Traxxas stability management (TSM): This innovative steering aid facilitates control of the vehicle on slippery tracks and corrects the line. The strength of the TSM can be controlled continuously via the multi-function button of the TQi remote control.

Dual fit battery holder
The Dual fit battery holder guarantees an easy change of the batteries without split pins. The fixing lever that can be folded out can be adjusted to two different heights by turning it. A recess integrated in the battery compartment enables the fixing of smaller rechargeable batteries.

Optional accessories
The Link Wireless module, which is available separately, turns your Android®, iPad®, iPhone® or iPod Touch® into a tuning tool. Download the Traxxas LINK APP to Google Play® or APP Store® and you can optimize your Traxxas model with your color display.

This text is machine translated.

Scope of delivery

  • T-lock front and rear axle differential
  • two-gear drive
  • XL-5 high-voltage power supply system
  • TQi wireless system including servos
  • Fully colored, detailed installation instructions

Hints

Remote control battery, order separately

System requirements

  • Required accessories:
    ◦ Car body (312 mm wheelbase recommended for Clipless mounting)
    ◦ Vehicle battery (NiMH 4-7 cells or LiPo 2S-3S),
    ◦ Charger (Traxxas EZ-peak recommended)
    ◦ 4 AA alkaline batteries for the transmitter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)