• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet TK-1603R KVM changeover switch

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TrendNet TK-1603R KVM changeover switch

  • 16-port rackmount KVM switch
  • Controls up to 16 computers or servers
  • The console port supports both USB and PS/2
  • Only USB for PC-side mouse and keyboard connections
  • Standard 19" (1U) rackmount design
  • This text is machine translated.

Technical specifications

Product type

KVM changeover switch

Factory colour

Black

Weight

2000 g

Length

165 mm

Width

407 mm

Height

45 mm

Dim

(L x W x H) 165 x 407 x 45 mm

Documents & Downloads

Datasheet

Datasheet 3466421 TrendNet TK-1603R KVM changeover switch

User & Safety Instructions

User & Safety Instructions 3466421 TrendNet TK-1603R KVM changeover switch

Description

Scope of delivery

  • TK-1603R Quick Installation Guide, Power Supply (9 VDC, 1 A), Rack Mounting Kit

More interesting products

(*All information is plus legal VAT)