The 8-Port Gigabit Smart Switch TRENDnet's PoE+, MODEL EDGE TPE-TG 82 it is a cost-effective PoE desktop solution with a managed switch for gigabit PoE+ high speed applications. This edge smart switch has the most frequently used functions for managed switches, which makes unnecessary switch complexity is reduced. The web-based management interface provides functions for traffic control, LACP, RSTP, VLAN, QoS, and monitoring. The TPE-TG 82 IT managed PoE Desktop Switch TRENDnet has 8 Gigabit PoE+ ports for connecting devices such as wireless access points, IP cameras and VoIP phones.
Edge Smart Management Offers a user-friendly, web-based management interface to reduce the complexity of the switch configuration and offers a combination of frequently used SMB-management functions for easy setup.
PoE+ power With a total output of 64 watt PoE-supplies the device up to eight Power over Ethernet devices with power.
This text is machine translated.
Features
Supports LACP, RSTP, VLAN, QoS, and IGMP Snooping
Voice VLAN for VoIP applications
Bandwidth control for each port
16 Gbit/s switching capacity
IEEE 802.1p QoS queues for planning
Compact, fanless design
Wall mounted metal housing.
Scope of delivery
TPE-TG 82 IT
Mains adapter (54 V DC, 1.67A)
Quick installation guide
Description
The 8-Port Gigabit Smart Switch TRENDnet's PoE+, MODEL EDGE TPE-TG 82 it is a cost-effective PoE desktop solution with a managed switch for gigabit PoE+ high speed applications. This edge smart switch has the most frequently used functions for managed switches, which makes unnecessary switch complexity is reduced. The web-based management interface provides functions for traffic control, LACP, RSTP, VLAN, QoS, and monitoring. The TPE-TG 82 IT managed PoE Desktop Switch TRENDnet has 8 Gigabit PoE+ ports for connecting devices such as wireless access points, IP cameras and VoIP phones.
Edge Smart Management Offers a user-friendly, web-based management interface to reduce the complexity of the switch configuration and offers a combination of frequently used SMB-management functions for easy setup.
PoE+ power With a total output of 64 watt PoE-supplies the device up to eight Power over Ethernet devices with power.
This text is machine translated.
Features
Supports LACP, RSTP, VLAN, QoS, and IGMP Snooping
Voice VLAN for VoIP applications
Bandwidth control for each port
16 Gbit/s switching capacity
IEEE 802.1p QoS queues for planning
Compact, fanless design
Wall mounted metal housing.
Scope of delivery
TPE-TG 82 IT
Mains adapter (54 V DC, 1.67A)
Quick installation guide
What kind of Network Switches are you looking for?