• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6354851 Inperla C05 #6354851 LED ceiling light LED (monochrome) w/o 9.5 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 9.5 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

103 mm

w/o

Rating per bulb

9.5 W

9.5 W

Light features

Ceiling mount option

Recess mount option

Dimmable

Protection class

II

IP20

Factory colour

Silver

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

1000 lm

1000 lm

Recess depth

100 mm

Outside Ø

150 mm

Recess diameter

140 mm

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2596846 Trilux 6354851 Inperla C05 #6354851 LED ceiling light LED (monochrome) w/o 9.5 W Silver

User & Safety Instructions

User & Safety Instructions 2596846 Trilux 6354851 Inperla C05 #6354851 LED ceiling light LED (monochrome) w/o 9.5 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.