• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6970250 AltigoG230 #6970250 LED ceiling light LED (monochrome) Bulb cannot be changed 9 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 9 W
  • Total luminous flux= 900 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 300 x 32 x 55 mm

Operating voltage

24 V

No. of bulbs

1

Product type

LED ceiling light

Width

32 mm

Bulb type

LED (monochrome)

Height

55 mm

Bulb cannot be changed

Length

300 mm

Rating per bulb

9 W

9 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Protection class

III

IP65

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

900 lm

900 lm

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2605467 Trilux 6970250 AltigoG230 #6970250 LED ceiling light LED (monochrome) Bulb cannot be changed 9 W Anthracite

User & Safety Instructions

User & Safety Instructions 2605467 Trilux 6970250 AltigoG230 #6970250 LED ceiling light LED (monochrome) Bulb cannot be changed 9 W Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.